Cable Assembly Coaxial 0.25m Type N to Type N PL-PL Bag
Amphenol 175101-22-M0.25 technical specifications.
| Cable Type | Coaxial |
| Gender | PL-PL |
| Connector Type B | Type N |
| Connector Type A | Type N |
Download the complete datasheet for Amphenol 175101-22-M0.25 to view detailed technical specifications.
No datasheet is available for this part.