
D-Sub Standard Connectors D-SUB COMM
Amphenol 177-DFE-09SV technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 9 |
| Plating | Tin |
| Series | D-DF |
| Shell Material | Steel |
| Termination | Through Hole |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
No datasheet is available for this part.