Sign in to ask questions about the Amphenol 1785-0003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 1785-0003 technical specifications.
| Body Material | Brass, Stainless Steel |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 5000 |
| Max Frequency | 22GHz |
| Mount | Edge, Board |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tray |
| Resistance | 50R |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 1785-0003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.