The 17BH-044-S-AA-2-00 is a high-density D-Sub connector with 44 contacts, a right-angle body orientation, and a through-hole mounting style. It features a terminal pitch of 1.14mm and a termination method of solder. The connector has a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 125VAC. It is designed for use in applications requiring high-density I/O connections.
Amphenol 17BH-044-S-AA-2-00 technical specifications.
| Type | High Density D-Sub |
| Contact Gender | F |
| Number of Contacts | 44 |
| Terminal Pitch | 1.14mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Number of Terminals | 44 |
| Number of Ports | 1 |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 125VAC |
No datasheet is available for this part.