The 17BH-044-S-AM-1-10 is a high-density D-Sub connector with 44 contacts, a right-angle body orientation, and a terminal pitch of 1.14mm. It features a solder termination method and is rated for operation between -55°C and 105°C. This connector is designed for through-hole mounting and has a maximum current rating of 3A per contact and a maximum voltage rating of 125VAC.
Amphenol 17BH-044-S-AM-1-10 technical specifications.
| Type | High Density D-Sub |
| Contact Gender | F |
| Number of Contacts | 44 |
| Terminal Pitch | 1.14mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Number of Terminals | 44 |
| Number of Ports | 1 |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 125VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.