This 9-position shielded metal connector is made from metal with a silver color and features a zinc plating. It meets the UL94 V-0 flammability rating and is lead-free. The connector is packaged in bags of 100 units and has a weight of 0.67726 ounces. It is RoHS compliant and has a shell size of E with a zinc shell material and plating.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 30.91mm |
| Material | Metal |
| Number of Positions | 9 |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Zinc |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 17E |
| Shell Material | Zinc |
| Shell Plating | Zinc |
| Shell Size | E |
| Shielding | Shielded |
| Weight | 0.67726oz |
| Wire/Cable Diameter | 0.32inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
