
D-Sub Backshells 25P PLASTIC 2 PIECE BACKSHELL
Amphenol 17E-1726-1 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Number of Positions | 25 |
| Package Quantity | 100 |
| Plating | Copper |
| Series | 17E |
| Shell Material | ABS |
| Shell Size | B |
| Shielding | Unshielded |
| Wire/Cable Diameter | 11.43mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.