
This 37-position D-Subminiature connector features a black color, lead-free construction, and an ABS shell with a C size. It is packaged in bulk quantities of 100 units. The connector has a copper plating and is unshielded. It is part of the 17E series and meets the UL94 V-0 flammability rating.
Amphenol 17E-1727-1 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Number of Positions | 37 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Copper |
| Series | 17E |
| Shell Material | ABS |
| Shell Size | C |
| Shielding | Unshielded |
| Wire/Cable Diameter | 16.26mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.