This D-Subminiature connector features a shielded design with a zinc shell and lead-free construction. It has 25 positions and is packaged in bulk quantities of 100. The connector's dimensions include a length of 53.09mm and a wire/cable diameter of 0.45inch, with a round wire/cable type. The shell material is zinc with zinc plating, and it is available in a series 17E. This connector is suitable for use in various applications due to its metal construction and shielding.
Sign in to ask questions about the Amphenol 17E165725 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 17E165725 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Lead Free | Lead Free |
| Length | 53.09mm |
| Material | Metal |
| Number of Positions | 25 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Zinc |
| Series | 17E |
| Shell Material | Zinc |
| Shell Plating | Zinc |
| Shell Size | B |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.45inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 17E165725 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
