
D-SUB BACKSHELL DIE CAST 50POS
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 17E165750 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Color | Silver |
| Length | 69.44mm |
| Material | Metal |
| Number of Positions | 50 |
| Package Quantity | 100 |
| Plating | Zinc |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 17E |
| Shell Material | Zinc |
| Shell Plating | Zinc |
| Shell Size | D |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.65inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 17E165750 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
