
The 17E17281 connector features a black color, 67.18mm length, and 16.26mm round wire/cable diameter. It is constructed from thermoplastic material with a copper plating and has a flammability rating of UL94 V-0. The connector is lead free and available in a 100-pack quantity with 50 positions. It has a shell size of D and is made from ABS material.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 67.18mm |
| Material | Thermoplastic |
| Number of Positions | 50 |
| Package Quantity | 100 |
| Plating | Copper |
| Series | 17E |
| Shell Material | ABS |
| Shell Size | D |
| Shielding | Unshielded |
| Wire/Cable Diameter | 16.26mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
