
D-Sub Backshells 50P METALLIZED 2 PIECE BACKSHELL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 17E17282 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Package Quantity | 100 |
| Plating | Copper |
| Series | 17E |
| Shell Material | ABS |
| Shell Size | D |
| Shielding | Unshielded |
| Wire/Cable Diameter | 16.51mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 17E17282 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
