15-position, 3-row D-Subminiature plug connector with straight, male gender and solder termination. Features gold-plated signal contacts, a steel metal body, and a black housing. Rated for 3A current and 125V voltage, with a maximum operating temperature of 105°C. Offers 200 mating cycles and UL94 V-0 flammability rating.
Sign in to ask questions about the Amphenol 17EHD-015P-AA000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 17EHD-015P-AA000 technical specifications.
| Approvals | UL |
| Body Material | Metal, Steel |
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Metal |
| Mating Cycles | 200 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Series | 17EHD |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 17EHD-015P-AA000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
