This 26-position, 3-row free hanging connector features a current rating of 3A and a voltage rating of 125V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is plated with gold and has a signal contact type. It is packaged in a tray with 50 pieces per package.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | 17EHD |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |