
26-position, 3-row D-Subminiature receptacle featuring female solder terminals and a straight, free-hanging orientation. This connector offers a 3A current rating and 125V voltage rating, with gold-plated copper signal contacts. Constructed with a black steel metal body, it operates within a -55°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. The connector is RoHS compliant and designed for 50 mating cycles.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Body Material | Metal, Steel |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.1mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 17EHD |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 12.6mm |
| RoHS | Compliant |
