This 62-contact male header features a metal package with gold plating and a current rating of 3A. It is designed for panel mount applications and can withstand 50 mating cycles. The header has a straight orientation and is available in a package quantity of 40. The contacts are plated with tin, and the series is designated as 17EHD.
Amphenol 17EHD062PAA000 technical specifications.
| Package/Case | Metal |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Mating Cycles | 50 |
| Mount | Panel |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Orientation | Straight |
| Package Quantity | 40 |
| Plating | Tin |
| Series | 17EHD |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 17EHD062PAA000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.