Conn D-Subminiature M/F 9/9 POS 2.77mm Solder RA Thru-Hole 18 Terminal 2 Port
Checking distributor stock and pricing after the page loads.
Amphenol 17H2120127 technical specifications.
| Type | D-Subminiature |
| Contact Gender | M/F |
| Number of Contacts | 9/9 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2/2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 18 |
| Number of Ports | 2 |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |