This 44-position, 3-row connector features a female gender and a 2.29mm pitch. It has a current rating of 3A and a voltage rating of 125V. The connector is designed for free hanging or panel mount applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a tray packaging with 40 pieces per package.
Amphenol 17HD-044-S-AA-0-00 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 17HD |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.