This Amphenol 17HD-044-S-AA-0-30 connector features a female gender with 44 positions and 3 rows, supporting a current rating of 3A. It is designed for through hole mount and has a gold contact plating. The connector is packaged in bulk and has a pitch of 2.29mm. It is not radiation hardened and is not RoHS compliant.
Amphenol 17HD-044-S-AA-0-30 technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.29mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 17EHD |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
No datasheet is available for this part.