This High Density D-Sub connector features 44 SKT contacts, a terminal pitch of 1.14mm, and a straight body orientation. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is designed for through hole mounting and has a maximum current rating of 3A per contact. It is suitable for use with 125VAC.
Amphenol 17HD-044-S-AM-1-32 technical specifications.
| Type | High Density D-Sub |
| Contact Gender | SKT |
| Number of Contacts | 44 |
| Terminal Pitch | 1.14mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Number of Terminals | 44 |
| Number of Ports | 1 |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 125VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.