
RF UHF Connector, Male, Cable Mount, Crimp Termination. Features brass body with nickel plating and a phenolic dielectric. Offers 50 Ohm impedance and operates up to 2.5GHz. Includes gold-plated brass center contact and polytetrafluoroethylene insulation. Rated for 500V and 500 mating cycles, with an operating temperature range of -65°C to 165°C.
Amphenol 182100 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 200 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Phenolic |
| Frequency | 2.5GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 30.6mm |
| Mating Cycles | 500 |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 300 MHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | UHF |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.776027oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 182100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
