RF coaxial connector, straight, cable mount, solder termination, 50 Ohm impedance, operating frequency 0 to 300 MHz. Features brass body with nickel plating, copper and brass center contacts with gold plating, and phenolic dielectric. Rated for 500V, 500 mating cycles, and operates from -65°C to 165°C.
Amphenol 182101 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | Phenolic |
| Frequency | 2.5GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 300MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 300 MHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.796169oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 182101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
