This RF connector features a brass body with nickel plating, gold-plated center contact, and gold-plated contact material. It has a maximum operating temperature range of -65°C to 165°C and is RoHS compliant. The connector is designed for free-hanging mounting and has a maximum frequency of 300MHz. It is available in bulk packaging with 100 pieces per package.
Amphenol 182101-10 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Phenolic |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 300MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.70689oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 182101-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.