This cable connector features a silver-plated zinc body with a nickel plating and gold contact plating. It measures 25mm in length and has a maximum frequency of 300MHz. The connector is packaged individually in a bag and is designed for cable mounting with a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 182107 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Zinc |
| Body Plating | Nickel |
| Color | Silver |
| Contact Plating | Gold |
| Length | 25mm |
| Max Frequency | 300MHz |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 182107 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
