Miniature UHF RF connector, straight, cable mount, 50 Ohm impedance, operating frequency 0 to 2.5 GHz, with a maximum frequency of 2.5 GHz. Features brass body with nickel plating, bronze center contact with gold plating, and PTFE dielectric. Rated for 500 mating cycles, 335V, and operating temperatures from -65°C to 165°C. RoHS compliant.
Sign in to ask questions about the Amphenol 182113 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 182113 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2.5 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| Weight | 0.264978oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 182113 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
