
The UHF RF connector is a 316-series connector with a voltage rating of 335V and an impedance of 50R. It operates at a frequency of up to 2.5GHz and has a maximum operating temperature of 85°C. The connector features a nickel-plated brass body and gold-plated contacts. It is RoHS compliant and suitable for use in free-hanging, cable, or bulkhead configurations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 182118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold, Silver |
| Dielectric Material | Polyoxymethylene |
| Frequency | 2.5GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable, Bulkhead |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 182118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
