
This 8-conductor shielded cable assembly has a maximum operating temperature of 105°C and a minimum operating temperature of -70°C. It is rated for 230V and has a wire/cable diameter of 7.1mm. The cable assembly is packaged on a reel and features a PUR jacket material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 19003804500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | Plastic |
| Jacket Material | PUR |
| Length | 328foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 230V |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 7.1mm |
| Packaging | Tape and Reel |
| Shielding | Shielded |
| Voltage | 230V |
| Voltage Rating | 230V |
| Wire/Cable Diameter | 7.1mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 19003804500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
