This 8-conductor cable assembly features a multi-pair twisted pair design with a maximum operating temperature range of -70°C to 105°C. It is constructed with copper conductors, tin-plated contacts, and plastic insulation. The cable is lead-free and meets IEC approval standards. It is available in a tape and reel packaging format with a 7.1mm diameter and 24AWG gauge.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 19003804501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC |
| Color | Black |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 230V |
| Mount | Cable |
| Number of Conductors | 8 |
| Packaging | Tape and Reel |
| Stranding | 7X32 |
| Voltage | 230V |
| DC Rated Voltage | 230V |
| Wire/Cable Diameter | 7.1mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 19003804501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.