
20-conductor, 28AWG flat ribbon cable featuring a 1.27mm pitch and PVC insulation. This unshielded cable is rated for 300V and 1A, constructed with stranded copper conductors and tin plating. It operates within a temperature range of -40°C to 105°C, offering a capacitance of 14pF and an impedance of 105 Ohms. The cable is supplied on a 100-foot spool, with a red first conductor marking and grey/red color scheme.
Checking distributor stock and pricing after the page loads.
Amphenol 191-2801-120 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Capacitance | 14pF |
| Package/Case | 120 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 25.4mm |
| First Conductor Mark | Red |
| Halogen Free | Not Halogen Free |
| Height | 24.13mm |
| Impedance | 105R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Current Rating | 1A |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Cores | 20 |
| Package Quantity | 100 |
| Packaging | Spool |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Spectra-Zip® |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 25.4mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat, Flat Flex |
| RoHS | Compliant |
No datasheet is available for this part.
