
25-conductor, 28AWG flat ribbon cable, 1.27mm pitch, 300V voltage rating. Features copper conductors with tin plating, PVC insulation, and a polyvinyl jacket. Rated for 1A current, operating from -40°C to 105°C. Unshielded, 7 x 36 stranding, 100-foot length. UL and CSA approved.
Checking distributor stock and pricing after the page loads.
Amphenol 191-2801-125 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Capacitance | 14pF |
| Package/Case | 100 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| First Conductor Mark | Red |
| Impedance | 105R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Current Rating | 1A |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Number of Cores | 25 |
| Reach SVHC Compliant | No |
| Series | Spectra-Zip® |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Thickness | 889um |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex, Ribbon |
| RoHS | Compliant |
No datasheet is available for this part.
