
26-conductor flat ribbon cable featuring 28AWG stranded copper conductors with tin plating. This unshielded cable, constructed with PVC insulation and jacket, operates at 300V and has a 1A current rating. With a 1.27mm pitch and a capacitance of 14pF, it offers an impedance of 105 Ohms and a temperature range of -40°C to 105°C. Approvals include UL and CSA, with a first conductor marked in red.
Amphenol 191-2801-126 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Capacitance | 14pF |
| Package/Case | 100 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| First Conductor Mark | Red |
| Halogen Free | Not Halogen Free |
| Height | 31.75mm |
| Impedance | 105R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Material | PVC |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Number of Cores | 26 |
| Reach SVHC Compliant | No |
| Series | Spectra-Zip® |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 33.02mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 191-2801-126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
