
34-conductor, 28AWG flat ribbon cable with 1.27mm pitch, featuring copper conductors and tin plating. Insulated with PVC and jacketed in polyvinyl, this unshielded cable offers a 300V voltage rating and 1A current rating. It operates from -40°C, is RoHS compliant, and is supplied in a 100-foot length.
Checking distributor stock and pricing after the page loads.
Amphenol 191-2801-134 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Capacitance | 46pF |
| Package/Case | 100 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 43.18mm |
| First Conductor Mark | Red |
| Halogen Free | Not Halogen Free |
| Height | 41.91mm |
| Impedance | 105R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Lead Free | Lead Free |
| Length | 100foot |
| Material | PVC |
| Max Current Rating | 1A |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Number of Cores | 34 |
| Number of Ways | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Spectra-Zip® |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Thickness | 889um |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 43.18mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex, Ribbon |
| RoHS | Compliant |
No datasheet is available for this part.
