
64-conductor, 28AWG flat ribbon cable featuring 1.27mm pitch and 300V voltage rating. Constructed with copper conductors and PVC insulation, this unshielded cable offers a 1A current rating and 105-ohm impedance. Approved by UL and CSA, it is RoHS compliant and suitable for automotive applications. Available on a 100-foot spool, the cable displays grey and red colors with the first conductor marked red.
Checking distributor stock and pricing after the page loads.
Amphenol 191-2801-164 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Capacitance | 46pF |
| Package/Case | 100 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 81.28mm |
| First Conductor Mark | Red |
| Impedance | 105R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Current Rating | 1A |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 64 |
| Number of Cores | 64 |
| Number of Ways | 30 |
| Packaging | Spool |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Spectra-Zip® |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex, Ribbon |
| RoHS | Compliant |
No datasheet is available for this part.
