
10-conductor, 28 AWG flat ribbon cable featuring a 1.27mm pitch. Constructed with silver-plated copper alloy conductors and PVC insulation and jacket, this unshielded cable offers a 300V voltage rating. The cable is grey with a red first conductor marking and is supplied on a 100-foot spool. Approvals include UL and CSA.
Amphenol 191-2811-010 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Color | Grey, Blue |
| Conductor Material | Copper, Silver, Copper Alloy |
| Contact Plating | Silver |
| Depth | 12.7mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 10 |
| Package Quantity | 100 |
| Packaging | Spool |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Spectra-Flex® |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 191-2811-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
