This flat ribbon cable features 26 conductors with a 1.27mm pitch and is rated for 300V. It is constructed with silver and copper alloy conductors and PVC insulation and jacket. The cable is available in 100-pack quantities and is packaged on cut tape. It is not radiation hardened and is unshielded.
Amphenol 191-2811-026 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Color | Blue, Red, Grey |
| Conductor Material | Silver, Copper Alloy |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1foot |
| Mount | Cable |
| Number of Conductors | 26 |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Series | Spectra-Flex® |
| Shielding | Unshielded |
| Stranding | 19 x 40 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
No datasheet is available for this part.