Sign in to ask questions about the Amphenol 191-2811-037 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 191-2811-037 technical specifications.
| Color | Blue |
| Conductor Material | Silver |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 37 |
| Package Quantity | 100 |
| Packaging | Spool |
| Series | Spectra-Flex® |
| Shielding | Unshielded |
| Stranding | 19 x 40 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 191-2811-037 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.