
This Amphenol Spectra-Flex cable features 60 conductors with a 28AWG wire gauge and a flat, ribbon design. It has a 1.27mm pitch and is made from silver and copper alloy conductors, PVC insulation, and jacket material. The cable is unshielded and available in a 100foot length, packaged on a spool in quantities of five. It is rated for 300V and suitable for use in applications where a flat ribbon cable is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 191-2811-060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Pitch | 1.27mm |
| Color | Blue |
| Conductor Material | Silver, Copper Alloy |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 60 |
| Package Quantity | 5 |
| Packaging | Spool |
| Radiation Hardening | No |
| Series | Spectra-Flex® |
| Shielding | Unshielded |
| Stranding | 19 x 40 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 191-2811-060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.