
This 64-conductor flat ribbon cable features a 28AWG wire/cable gauge and a 1.27mm pitch. It is constructed with a silver, copper alloy conductor material and PVC insulation and jacket. The cable is available on a 100-foot spool and is part of the Spectra-Flex series. It is unshielded and has a 19 x 40 stranding. The cable is rated for 300V and is suitable for use in a variety of applications.
Sign in to ask questions about the Amphenol 191-2811-064 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 191-2811-064 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Blue, Grey |
| Conductor Material | Silver, Copper Alloy |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 64 |
| Package Quantity | 100 |
| Packaging | Spool |
| Series | Spectra-Flex® |
| Shielding | Unshielded |
| Stranding | 19 x 40 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 191-2811-064 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.