
34-conductor, 28AWG flat flex cable featuring a 1mm pitch and PVC jacket. Constructed with copper conductors and tin plating, this cable offers a 300V voltage rating and a maximum current rating of 1A. Operating within a temperature range of -20°C to 105°C, it exhibits a characteristic impedance of 83 Ohms and a capacitance of 60.024pF. The cable measures 33.89mm in width and is supplied in a 30.48-meter length with a gray and blue edge color.
Checking distributor stock and pricing after the page loads.
Amphenol 191-2815-034 technical specifications.
| Cable Pitch | 1mm |
| Capacitance | 60.024pF |
| Package/Case | 100 |
| Characteristic Impedance | 83R |
| Color | Grey, Blue |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Jacket Material | PVC |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Number of Cores | 34 |
| Number of Strands | 7 |
| Number of Ways | 34 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Spectra-Strip |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 33.89mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
