
Flat Flex, Ribbon cable featuring 44 conductors, each 28AWG stranded copper (7 x 36). This unshielded cable offers a 1mm pitch, 83 Ohm characteristic impedance, and a 1A current rating. Constructed with PVC insulation and jacket, it operates between -20°C and 105°C with a 300V voltage rating. Available in blue and grey, this RoHS compliant cable is supplied in 100-foot lengths.
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 1mm |
| Capacitance | 60.024pF |
| Package/Case | 100 |
| Characteristic Impedance | 83R |
| Color | Blue, Grey |
| Conductor Material | Copper |
| Current Rating | 1A |
| Depth | 43.89mm |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1foot |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 44 |
| Number of Cores | 44 |
| Number of Strands | 7 |
| Number of Ways | 44 |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Spectra-Strip |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 43.89mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex, Ribbon |
| RoHS | Compliant |
