
This 10-conductor flat and ribbon cable features a 28AWG wire and a 1.27mm pitch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The cable is made of copper conductors and a PVC jacket, and is not radiation hardened or RoHS compliant.
Amphenol 191-2819-110 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 14pF |
| Package/Case | 100 |
| Color | Grey, Black |
| Conductor Material | Copper |
| Current Rating | 1.3A |
| Depth | 12.7mm |
| Impedance | 100R |
| Jacket Material | PVC |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Pairs | 5 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 191-2819-110 to view detailed technical specifications.
No datasheet is available for this part.