This 26-conductor cable features a 28AWG copper conductor and a PVC jacket. It has a maximum current rating of 1.3A and is rated for 300V DC. The cable is not RoHS compliant and does not meet Reach SVHC requirements.
Amphenol 191-2819-126 technical specifications.
| Color | Black, Grey |
| Conductor Material | Copper |
| Depth | 33.02mm |
| Jacket Material | PVC |
| Max Current Rating | 1.3A |
| Mount | Cable |
| Number of Conductors | 26 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 191-2819-126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.