This 50-conductor ribbon cable features a 300V voltage rating and 1.3A current rating. The cable is constructed with copper conductors and a PVC jacket. It is suitable for operating temperatures between -20°C and 105°C. The cable is not Reach SVHC compliant.
Amphenol 191-2819-150 technical specifications.
| Capacitance | 14pF |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 1.3A |
| Impedance | 100R |
| Jacket Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Pairs | 25 |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 191-2819-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.