
80-conductor, 30 AWG flat ribbon cable with a 0.635mm pitch, designed for flexible interconnects. Features copper conductors, PVC insulation, and a polyvinyl jacket, offering a 150V voltage rating and 800mA current capacity. This unshielded cable operates within a -20°C to 105°C temperature range, with electrical characteristics including 80 Ohm impedance and 62.3pF capacitance. Available in grey with black first conductor marking, supplied on a 100-foot spool.
Sign in to ask questions about the Amphenol 191-3003-080 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 191-3003-080 technical specifications.
| Cable Pitch | 0.635mm |
| Capacitance | 62.3pF |
| Package/Case | 100 |
| Color | Grey, Black |
| Conductor Material | Copper |
| Current Rating | 800mA |
| First Conductor Mark | Black |
| Impedance | 80R |
| Inductance | 0.49uH |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 1foot |
| Max Current Rating | 900mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 80 |
| Number of Cores | 80 |
| Packaging | Spool |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Spectra-Zip® |
| Shielding | Unshielded |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat, Flat Flex, Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 191-3003-080 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
