Sign in to ask questions about the Amphenol 191-3005-040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 191-3005-040 technical specifications.
| Cable Pitch | 0.64mm |
| Capacitance | 82pF |
| Characteristic Impedance | 70R |
| Color | Black, Grey |
| Conductor Material | Copper |
| Depth | 25.4mm |
| Impedance | 70R |
| Jacket Material | Polyvinyl |
| Max Current Rating | 800mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Strands | 7 |
| Number of Ways | 40 |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Spectra-Strip |
| Voltage Rating | 150V |
| Width | 25.4mm |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 191-3005-040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.