
50-conductor, 30AWG ribbon cable featuring a 0.635mm pitch and 150V voltage rating. Constructed with copper conductors and PVC insulation, this unshielded cable offers a 70-ohm characteristic impedance and a maximum current rating of 800mA. Operating within a -20°C to 105°C temperature range, it is supplied on a 100-foot spool and is RoHS compliant.
Amphenol 191-3005-050 technical specifications.
| Cable Pitch | 0.64mm |
| Capacitance | 82pF |
| Characteristic Impedance | 70R |
| Color | Black, Grey |
| Conductor Material | Copper |
| Current Rating | 800mA |
| Depth | 31.75mm |
| Impedance | 70R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Current Rating | 800mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Strands | 7 |
| Number of Ways | 50 |
| Packaging | Spool |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Spectra-Strip |
| Shielding | Unshielded |
| Stranding | 7 x 38 |
| Voltage Rating | 150V |
| Width | 31.75mm |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 191-3005-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
