
100-conductor flat ribbon cable, 30AWG, featuring a 0.635mm pitch and 63.5mm width. Constructed with copper conductors and PVC insulation/jacket, this unshielded cable offers a 150V voltage rating and 800mA current rating. Operating temperature range is -20°C to 105°C, with a characteristic impedance of 70 ohms and capacitance of 82pF. Available in black and grey, the cable is supplied in a 100-foot length.
Amphenol 191-3005-100 technical specifications.
| Cable Pitch | 0.64mm |
| Capacitance | 82pF |
| Package/Case | 100 |
| Characteristic Impedance | 70R |
| Color | Black, Grey |
| Conductor Material | Copper |
| Current Rating | 800mA |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 100 |
| Number of Strands | 7 |
| Number of Ways | 100 |
| Package Quantity | 250 |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Stranding | 7 x 38 |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 63.5mm |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
