This 80-conductor flat cable features a 30 size and is rated for 150V and 0.8A. It has a tinned copper conductor material and a cable pitch of 0.64. The cable is designed to operate within a temperature range of -20 to 105°C.
Amphenol 191-3205-080 technical specifications.
| Type | Flat Cable |
| Size | 30AWG |
| Number of Conductors | 80 |
| Cable Pitch | 0.64mm |
| Conductor Material | Tinned Copper |
| Max Current Rating | 0.8A |
| Max Voltage Rating | 150V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.