
This RF connector features a silver housing with a brass body and nickel plating. The center contact is plated with gold, and the dielectric material is PTFE. It has an impedance of 50 ohms and can withstand up to 200 MHz in frequency. The connector is designed for free-hanging or cable mounting and is compliant with RoHS regulations. It can operate between -65°C and 165°C and has a maximum of 500 mating cycles.
Sign in to ask questions about the Amphenol 192100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 192100 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 1GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 200MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 192100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.