
This straight RF connector features a nickel-plated brass body and a silver-plated center contact. The dielectric material is PTFE, and the connector is designed for free hanging or cable mounting. The operating temperature range is from -40°C to 85°C, and the connector is RoHS compliant. The impedance is 50R, and the maximum operating frequency is 1GHz.
Sign in to ask questions about the Amphenol 192109 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 192109 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Gold, Silver |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Plating | Nickel |
| Polarity | Normal |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 192109 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.